可享批量折扣
查看批量定價選項小計(1 件)*
HK$83.40
訂單超過 HK$250.00 免費送貨
有庫存
- 141 件準備從其他地點送貨
- 加上 70 件從 2026年11月10日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 - 4 | HK$83.40 |
| 5 - 9 | HK$81.70 |
| 10 - 49 | HK$80.20 |
| 50 - 99 | HK$78.50 |
| 100 + | HK$77.10 |
* 參考價格
- RS庫存編號:
- 202-4075
- 製造零件編號:
- SIRETTA MODEM DIN RAIL ADAPTER
- 製造商:
- Siretta
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Siretta | |
| Product Type | Modem | |
| Modem Type | LTE | |
| Connection Type | Screw | |
| Weight | 15g | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Height | 80mm | |
| Standards/Approvals | RoHS | |
| Width | 80mm | |
| Depth | 32mm | |
| 選取全部 | ||
|---|---|---|
品牌 Siretta | ||
Product Type Modem | ||
Modem Type LTE | ||
Connection Type Screw | ||
Weight 15g | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Height 80mm | ||
Standards/Approvals RoHS | ||
Width 80mm | ||
Depth 32mm | ||
The Siretta ZETA family of modems connect equipment to the LTE Cat 4 / LTE Cat 1 / LTE Cat M / LTE Cat NBIoT networks and provide backwards compatibility to the existing 3G / UMTS and 2G / GSM cellular networks. The modems operate in a low power state which makes them ideal for use in industrial IoT applications today and for long term future developments.
2 x Secure mounting positions for the ZETA modem to hold it firmly in place for harsh industrial environments
Mount access directly from ZETA backplate
ZETA Identification label window cutout to read device specific information including serial number, batch code and model number
Large cable tie cut out to secure multiple cables to DIN rail frame before isertion in to the equipment rack
Automatic hanging clip to secure ZETA DIN rail adapter to equipment DIN rail rack
Secure locking clasp to maintain fixed position
Strengthening flanges to ensure fixed horizontal position