RS PRO 650mm Aluminium Work Platform

小計(1 件)*

HK$1,375.80

Add to Basket
選擇或輸入數量
有庫存
  • 4 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$1,375.80

* 參考價格

RS庫存編號:
285-142
製造商:
RS PRO
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

RS PRO

Product Type

Work Platform

Platform Height

650mm

Material

Aluminium

Weight

4.5kg

Platform Width

440mm

Number of Steps/Rungs

3

Standards/Approvals

EN131 Professional

Load Capacity

150kg

豁免

COO (Country of Origin):
IT

RS PRO Aluminium Professional Platform Step, 650 mm Platform Height, 150 kg Maximum Load


The RS PRO Aluminium Professional Platform Step is designed for rigorous professional and commercial use. This step ladder is an ideal replacement for the classic class 1 step, meeting the current EN131 Professional standards. It is constructed for durability and daily hard work, ensuring safety and reliability.

Features and Benefits


Aluminium die-cast platform: Provides maximum grip for enhanced safety

Comfortable 85mm welded & crimped treads: Offers greater comfort and strength

Heavy duty all aluminium construction: Ensures long-lasting durability

Fitted with integrated tool tray and hook: Convenient for holding tools and accessories

Oversized slip resistant feet: Provides extra firm footing for stability

Applications


Construction sites

Industrial maintenance

Commercial facilities

Warehouses

Additional Information


Complies with EN131 Professional standards

Available in a range of sizes from 3 to 12 treads

Lightweight design at 4.5 kg for easy transport and setup

Maximum load capacity of 150 kg for robust performance

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。