小計(1 件)*
HK$187.82
訂單超過 HK$250.00 免費送貨
暫時缺貨
- 26 件從 2026年11月26日 起裝運發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$187.82 |
* 參考價格
- RS庫存編號:
- 134-171
- 製造零件編號:
- CW11TM
- 製造商:
- Crescent
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Crescent | |
| Product Type | Scissor | |
| Blade Material | Steel | |
| Overall Length | 279.4mm | |
| Handle Material | Thermoplastic Rubber | |
| Cut Length | 4in | |
| Adjustable Pivot | No | |
| Scissor Type | Multi-Purpose | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 Crescent | ||
Product Type Scissor | ||
Blade Material Steel | ||
Overall Length 279.4mm | ||
Handle Material Thermoplastic Rubber | ||
Cut Length 4in | ||
Adjustable Pivot No | ||
Scissor Type Multi-Purpose | ||
Standards/Approvals No | ||
豁免
- COO (Country of Origin):
- CN
The Crescent Scissors is a spring loaded Tradesman Shears feature premium steel blades that extend through the handles for twice the strength and ten times the cutting power of standard shears. Their titanium blade coating is three times harder than steel for extra durability and longer edge life.
Quick release ergonomic latch
Serrated bottom blade grips
Touch point ergonomics optimize hand
Control channel accommodates index finger
相关链接
- Crescent 254mm Steel Multi-Purpose Scissor
- Crescent 190.5mm Steel Multi-Purpose Scissor
- Crescent 215.9mm Stainless Steel Multi-Purpose Scissor
- Crescent 254 mm Stainless Steel General Purpose Scissor
- Crescent 215.9mm Steel Household Scissor
- MARTOR 218mm Stainless Steel Multi-Purpose Scissor
- Unilite 205mm Stainless Steel Multi-Purpose Scissor
- SAM 210mm Chrome Steel Multi-Purpose Scissor