小計(1 件)*
HK$179.10
訂單超過 HK$250.00 免費送貨
有庫存
- 19 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$179.10 |
* 參考價格
- RS庫存編號:
- 288-808
- 製造零件編號:
- 69534
- 製造商:
- Ega-Master
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Ega-Master | |
| Product Type | Scissor | |
| Blade Material | Steel | |
| Overall Length | 140mm | |
| Handle Material | Nylon | |
| Adjustable Pivot | No | |
| Scissor Type | General Purpose | |
| Handle Colour | Red | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 Ega-Master | ||
Product Type Scissor | ||
Blade Material Steel | ||
Overall Length 140mm | ||
Handle Material Nylon | ||
Adjustable Pivot No | ||
Scissor Type General Purpose | ||
Handle Colour Red | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- ES
The Ega-Master Electrician Scissors are essential for electrical works, such as cutting and stripping wires. It include breach for wire stripping. It has straight blade.
100g weight
Length is 145mm
Special steel tip
相关链接
- Ega-Master 160mm Stainless Steel General Purpose Scissor Black, Orange
- ideal-tek 140 mm Stainless Steel General Purpose Scissor
- Facom 260mm Stainless Steel General Purpose Scissor
- CK 105 mm Stainless Steel General Purpose Scissor
- Crescent 254 mm Stainless Steel General Purpose Scissor
- CK 180 mm Forged Steel General Purpose Scissor
- Leitz 200 mm Stainless Steel General Purpose Scissor
- CK 160 mm Stainless Steel General Purpose Scissor