ideal-tek 155 mm Stainless Steel General Purpose Scissor
- RS庫存編號:
- 280-5653
- 製造零件編號:
- 336-60.BK.IT
- 製造商:
- ideal-tek
小計(1 件)*
HK$294.20
訂單超過 HK$250.00 免費送貨
有庫存
- 加上 3 件從 2026年11月09日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$294.20 |
* 參考價格
- RS庫存編號:
- 280-5653
- 製造零件編號:
- 336-60.BK.IT
- 製造商:
- ideal-tek
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | ideal-tek | |
| Product Type | Scissor | |
| Handle Style | Ergonomic | |
| Blade Material | Stainless Steel | |
| Overall Length | 155mm | |
| Handle Material | Nylon | |
| Cut Length | 64mm | |
| Adjustable Pivot | No | |
| Scissor Type | General Purpose | |
| Handle Colour | Black | |
| Standards/Approvals | RoHS | |
| 選取全部 | ||
|---|---|---|
品牌 ideal-tek | ||
Product Type Scissor | ||
Handle Style Ergonomic | ||
Blade Material Stainless Steel | ||
Overall Length 155mm | ||
Handle Material Nylon | ||
Cut Length 64mm | ||
Adjustable Pivot No | ||
Scissor Type General Purpose | ||
Handle Colour Black | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- IT
The ideal-tek Industrial scissors with strong blades, ideal for heavy-duty cuts. The sharp blades guarantee a precise and clean cuts. The Nylon handles provides the scissors with an ergonomic handle suitable for comfortable multiple light-duty cuts. The Inox material is suitable for cleaning.
Blades are hardened to 55HRC hardness
Sandpaper coating
相关链接
- ideal-tek 135 mm Stainless Steel General Purpose Scissor
- ideal-tek 190 mm Stainless Steel General Purpose Scissor
- ideal-tek 215 mm Stainless Steel General Purpose Scissor
- ideal-tek 250mm Stainless Steel General Purpose Scissor Black
- ideal-tek 155 mm Carbon Steel General Purpose Scissor
- ideal-tek 120 mm Stainless Steel General Purpose Scissor
- ideal-tek 100 mm Stainless Steel General Purpose Scissor
- ideal-tek 90 mm Stainless Steel General Purpose Scissor