小計(1 件)*
HK$439.80
訂單超過 HK$250.00 免費送貨
有庫存
- 19 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$439.80 |
* 參考價格
- RS庫存編號:
- 910-7153
- 製造零件編號:
- T4505
- 製造商:
- CK
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | CK | |
| Product Type | Scissor | |
| Handle Style | Moulded Handle | |
| Blade Material | High Carbon Steel | |
| Overall Length | 160mm | |
| Handle Material | Thermoplastic | |
| Scissor Type | Kevlar | |
| Handle Colour | Black | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 CK | ||
Product Type Scissor | ||
Handle Style Moulded Handle | ||
Blade Material High Carbon Steel | ||
Overall Length 160mm | ||
Handle Material Thermoplastic | ||
Scissor Type Kevlar | ||
Handle Colour Black | ||
Standards/Approvals No | ||
豁免
- COO (Country of Origin):
- TW
CK Scissor, 160mm Overall Length, Black Handle - T4505
This scissor is a cutting tool intended for use with protective textiles and general workshop tasks, combining a hard blade with a robust hand Interface for controlled material separation.
Features and Benefits:
• High carbon steel blade delivers Durable cutting performance
• Specially designed for cutting DuPont™ Kevlar® Fibres in Fibre optic cables - also suitable for cutting DuPont™ Kevlar® webbing, plastic canvas, upholstery and many other materials
• High carbon alloy steel with molybdenum and vanadium blades, hardened for long lasting cutting performance - guaranteed for up to 1000 cuts
• Precision hollow-ground, micro-serrated jaw prevents the Fibres from slipping and ensures a clean cut
• 160mm overall length enables precise manoeuvring in confined areas
• Specially designed for cutting DuPont™ Kevlar® Fibres in Fibre optic cables - also suitable for cutting DuPont™ Kevlar® webbing, plastic canvas, upholstery and many other materials
• High carbon alloy steel with molybdenum and vanadium blades, hardened for long lasting cutting performance - guaranteed for up to 1000 cuts
• Precision hollow-ground, micro-serrated jaw prevents the Fibres from slipping and ensures a clean cut
• 160mm overall length enables precise manoeuvring in confined areas
Applications
• Suitable for cutting Kevlar fabric in textile workshops
• Ideal for routine cutting tasks in maintenance shops
• Used with layered protective materials requiring controlled cuts
• Can be used for trimming heavy-duty cloth and fibres
• Ideal for routine cutting tasks in maintenance shops
• Used with layered protective materials requiring controlled cuts
• Can be used for trimming heavy-duty cloth and fibres
What material composes the handles?
The handles are formed from thermoplastic material moulded to shape to provide a stable grip interface.
What is the blade substance and its operational advantage?
The blades are MADE from high carbon steel which maintains edge integrity under repeated cutting cycles.
How long is the tool and how does that affect use?
The tool measures 160mm in overall length allowing fine directional control when cutting detailed sections.
Is the cutting element suited to fibrous materials?
The scissor is designated as Kevlar type to address cut resistance when working with tough fibrous substrates.
相关链接
- RS PRO 203 mm Carbon Steel Kevlar Scissor
- RS PRO 159 mm Carbon Steel Kevlar Scissor
- Teng Tools 5.5 in High Carbon Stainless Steel Electricians Scissor
- BETA 203mm Stainless Steel Kevlar and fibre optics scissors Scissor
- CK 160mm Carbon Steel ESD Safe Tweezer
- Knipex 160 mm Chrome Vanadium Steel Kevlar Scissor
- Unilite 160mm Stainless Steel Electricians Scissor Green
- Ega-Master 160mm Stainless Steel General Purpose Scissor Black, Orange