Wiha, Pozidriv, Slotted Screwdriver Bit Set, 13 Pieces

小計(1 件)*

HK$342.10

Add to Basket
選擇或輸入數量
有庫存
  • 5 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$342.10

* 參考價格

RS庫存編號:
280-5876
製造零件編號:
39124
製造商:
Wiha
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Wiha

Head Type

Pozidriv, Slotted

Product Type

Screwdriver Bit Set

Size

T7 to T40

Number of Pieces

13

Material

Polyamide

Overall Length

25mm

Drive Size

1/4in

Sub Type

Electric Bit Set

Standards/Approvals

DIN 3126, ISO 1173, Style C6

豁免

COO (Country of Origin):
VN
The Wiha Tools Bit set is a FlipSelector Standard 25 mm slotted bit set. The robust and precise bits for general fastening in trade and industry. Bit clamping element can be swivelled 180 degree. This bit set offers simple and quick recognition of profile sizes thanks to contrasting laser marking.

Compact bit box with 13 high quality bits

Based on DIN 3126 and ISO 1173 standard

Design tried and tested a million times

Easily fits into trouser pockets or the belt clip

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。