Wiha Hex, Mixed Bit Set, Torx, Torx, Slotted, Phillips, Pozidriv Screwdriver Bit Set, 13 Pieces
- RS庫存編號:
- 227-2052
- Distrelec 貨號:
- 302-47-312
- 製造零件編號:
- 43895
- 製造商:
- Wiha
小計(1 件)*
HK$669.60
訂單超過 HK$250.00 免費送貨
有庫存
- 35 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$669.60 |
* 參考價格
- RS庫存編號:
- 227-2052
- Distrelec 貨號:
- 302-47-312
- 製造零件編號:
- 43895
- 製造商:
- Wiha
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Wiha | |
| Product Type | Screwdriver Bit Set | |
| Head Type | Torx, Slotted, Phillips, Pozidriv | |
| Size | 30 mm | |
| Number of Pieces | 13 | |
| Drive Type | Hex, Mixed Bit Set, Torx | |
| Sub Type | Screwdriver Bit Magazine | |
| Standards/Approvals | REACH, RoHS | |
| 選取全部 | ||
|---|---|---|
品牌 Wiha | ||
Product Type Screwdriver Bit Set | ||
Head Type Torx, Slotted, Phillips, Pozidriv | ||
Size 30 mm | ||
Number of Pieces 13 | ||
Drive Type Hex, Mixed Bit Set, Torx | ||
Sub Type Screwdriver Bit Magazine | ||
Standards/Approvals REACH, RoHS | ||
- COO (Country of Origin):
- PL
The Wiha Tools 43895 is a Lift Up screwdriver with bit magazine 26one® magazine bit holder has 13 double bits; 12 in the magazine and 1 in the bit holder. Inside the bit holder, there is a two-row bit clip in a compartment design, thus enabling easy removal of the bits.
Simplifies work
26 tools in one
Saves time
相关链接
- Wiha Hex Torx Slotted Phillips 18 Pieces
- Wiha Torx Hex Slotted 9 Pieces
- Wiha Torx Hex Phillips 4 Pieces
- Wiha Mixed Bit Set Torx Phillips Slotted Screwdriver Bit Set, 65 Pieces
- Wiha Hex Torx Pozidriv Screwdriver Bit Set, 6 Pieces
- Wera Mixed Bit Set Phillips Torx Screwdriver Bit Set, 12 Pieces
- Bahco Mixed Bit Set Phillips Slotted 54 Pieces
- Wiha Pozidriv Phillips Screwdriver Bit Set, 31 Pieces