Wiha Torx, Mixed Bit Set, Hex, Slotted, Phillips, Pozidriv Screwdriver Bit Set, 4 Pieces

小計(1 件)*

HK$543.50

Add to Basket
選擇或輸入數量
有庫存
  • 3 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$543.50

* 參考價格

RS庫存編號:
146-8043
製造零件編號:
41230
製造商:
Wiha
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Wiha

Product Type

Screwdriver Bit Set

Head Type

Slotted, Phillips, Pozidriv

Size

PH2, PZ2, SL3.5

Number of Pieces

4

Drive Type

Torx, Mixed Bit Set, Hex

Sub Type

Driver Bit Set

Standards/Approvals

RoHS, REACH

COO (Country of Origin):
DE
Simplifies your work: Compact handle – maximum power. Increases your safety: Wiha SlimBits ensure unlimited, protected access to deep-set screws. Protected work in constricted spaces. Increases your efficiency: 100% compatible with the Wiha slimBit system. Offers you fullprotection Each tool individually tested at 10,000 V AC and approved for 1,000 V AC.

Simplifies your work

Increases your efficiency

Offers you full protection

Increases your safety

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。