Wiha Hex, Mixed Bit Set, Torx, Slotted, Pozidriv Screwdriver Bit Set, 6 Pieces
- RS庫存編號:
- 146-8039
- Distrelec 貨號:
- 302-47-293
- 製造零件編號:
- 41235
- 製造商:
- Wiha
小計(1 件)*
HK$1,275.60
訂單超過 HK$250.00 免費送貨
有庫存
- 54 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$1,275.60 |
* 參考價格
- RS庫存編號:
- 146-8039
- Distrelec 貨號:
- 302-47-293
- 製造零件編號:
- 41235
- 製造商:
- Wiha
規格
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Wiha | |
| Product Type | Screwdriver Bit Set | |
| Head Type | Slotted, Pozidriv | |
| Size | PZ1, PZ2, SL2.5, SL3.5, SL5.5 | |
| Number of Pieces | 6 | |
| Drive Type | Hex, Mixed Bit Set, Torx | |
| Sub Type | Driver Bit Set | |
| Standards/Approvals | REACH, RoHS | |
| 選取全部 | ||
|---|---|---|
品牌 Wiha | ||
Product Type Screwdriver Bit Set | ||
Head Type Slotted, Pozidriv | ||
Size PZ1, PZ2, SL2.5, SL3.5, SL5.5 | ||
Number of Pieces 6 | ||
Drive Type Hex, Mixed Bit Set, Torx | ||
Sub Type Driver Bit Set | ||
Standards/Approvals REACH, RoHS | ||
- COO (Country of Origin):
- PL
The screwdriver with the bit magazine Lift-up electric is the ideal companion for every electrician out on a job. The bit depot hidden in the handle provides space for 6 standard slimBits and extends out of the magazine at the press of a button, making it easy to take out the bits. The time-tested ClicFix holder grips all bits securely and reliably locks them into place. This technology transforms the bit magazine into an all-purpose screwdriver. The magazine bit holder also ensures maximum safety. Both the magazine bit holder and the slimBits that it contains are certified to the international IEC 60900 standard. The slender, 75 mm slimBits ensure perfect access to low-lying screws or spring clips thanks to protective insulation fully integrated into bits in the front section. The twistable cap brings a further advantage, ensuring convenient handling.
Increases your efficiency
Protects your health
Lowers your costs
Increases your safety
相关链接
- Wiha Torx Hex Slotted 9 Pieces
- Wiha Torx Hex Phillips 4 Pieces
- Wiha Hex Torx Slotted Pozidriv Screwdriver Bit Set, 13 Pieces
- Wiha Hex Torx Slotted Phillips 18 Pieces
- Wiha Mixed Bit Set Torx Phillips Slotted Screwdriver Bit Set, 65 Pieces
- Wiha Torx Slotted Screwdriver Bit Set, 11 Pieces
- Bahco Mixed Bit Set Phillips Slotted 54 Pieces
- Wiha Pozidriv Phillips Screwdriver Bit Set, 31 Pieces