Wera Square Screwdriver Bit, 0.25 mm Tip, SQ2 Tip, Hex Drive, 25mm Overall
- RS庫存編號:
- 123-0896
- 製造零件編號:
- 066446
- 製造商:
- Wera
暫時無法供應
我們無法確定此產品何時有貨,RS 預計將其從我們的產品目錄中移除。
- RS庫存編號:
- 123-0896
- 製造零件編號:
- 066446
- 製造商:
- Wera
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Wera | |
| Head Type | Square | |
| Product Type | Screwdriver Bit | |
| Size | SQ2 | |
| Overall Length | 25mm | |
| Drive Size | 0.25mm | |
| Drive Type | Hex | |
| Standards/Approvals | DIN ISO 1173 | |
| 選取全部 | ||
|---|---|---|
品牌 Wera | ||
Head Type Square | ||
Product Type Screwdriver Bit | ||
Size SQ2 | ||
Overall Length 25mm | ||
Drive Size 0.25mm | ||
Drive Type Hex | ||
Standards/Approvals DIN ISO 1173 | ||
豁免
- COO (Country of Origin):
- CZ
868/1 BTZ Square-Plus bits
BiTorsion bits for square socket screws with an elastic Torsion zone – where kinetic energy is diverted from peak loads – and softer BiTorsion zone to prevent the bit tip from twisting under peak loads. This greatly extends the product service life. This provides the best possible durability together with the matching holder. Tough viscous for universal use. 1/4 inch hexagon, suitable for holders as per DIN ISO 1173-D 6.3.
Suitable for square socket screws
Ductile and tough for hard materials
BiTorsion zone to absorb peak loads
1/4" hexagon drive (Wera connecting series 1)
Take it easy tool finder: colour coding according to profile and size
868/1 BTZ Square-Plus bits, # 2 x 25 mm
相关链接
- Wera Square Screwdriver Bit SQ2 Tip 50mm Overall
- Wera Hex Screwdriver Bit 6 mm Tip 25mm Overall 1-Piece
- Wera Hex Screwdriver Bit 4 mm Tip 25mm Overall 1-Piece
- Wera Hex-Plus Screwdriver Bit 3 mm Tip 25mm Overall 1-Piece
- Wera Screwdriver Bit PZ2 Tip 25mm Overall
- Wera Screwdriver Bit PZ1 Tip 25mm Overall
- Wera Tri-Wing Screwdriver Bit TW5 Tip 25mm Overall
- Wera Hex Screwdriver Bit 2.5 mm Tip 25mm Overall 1-Piece