Wera Screwdriver Bit, PZ2 Tip, Hex Drive, 89 mm Overall

小計(1 件)*

HK$71.80

Add to Basket
選擇或輸入數量
有庫存
  • 119 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$71.80

* 參考價格

RS庫存編號:
123-0898
製造零件編號:
05071085001
製造商:
Wera
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Wera

Product Type

Screwdriver Bit

Size

PZ2

Material

Stainless Steel

Overall Length

89mm

Drive Type

Hex

Standards/Approvals

No

豁免

COO (Country of Origin):
CZ

3855/4 Bits, stainless


High quality bits out of stainless steel for Pozidriv* screws. Wera stainless are made out of stainless steel which prevents the formation of unsightly extraneous rust. 1/4" hexagon, suitable for holders as per DIN ISO 1173-F 6.3. * Pozidriv = registered trademark of European Industrial Service Ltd.

Solution to the extraneous rust problem: fasten stainless screws with stainless tools

Suitable for Pozidriv

1/4" hexagon drive

Suitable for AEG, ARO, Atlas-Copco, Biax, Black & Decker, Bosch, Buckeye Tools etc.

Vacuum ice-hardened

3855/4 Bits, stainless, PZ 2 x 89 mm

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。