RS PRO Screwdriver Bit, 1/4 in Tip, PZ2 Tip, Hex Drive, 25mm Overall 5-Piece

享受批量購買折扣

額外添加5件可節省17%

查看批量定價選項

小計(1 盒,共 1 件)*

HK$165.15

Add to Basket
選擇或輸入數量
有庫存
  • 加上 2 件從 2026年11月09日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

箱
每盒
節省
1 - 4HK$165.15-
5 +HK$135.9117%

* 參考價格

RS庫存編號:
125-0392
製造商:
RS PRO
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

RS PRO

Product Type

Screwdriver Bit

Size

PZ2

Number of Pieces

5

Overall Length

25mm

Drive Size

1/4in

Drive Type

Hex

Standards/Approvals

No

豁免

COO (Country of Origin):
DE

RS Pro Diamond Impact Screw Bits


RS Pro Diamond Impact Phillips screw bits are designed for use with conventional impact drivers. The Diamond coating allows the screw bit to ’bite’ into the screw head which reduces the risk of cam-out or slippage. Also features TiN CVD coating which provides perfect wear protection and is ideal for harder screwing applications. With a Torsion style round shank to withstand exceptional torque peak loads, these bits are hard wearing and give a long service life. Supplied in a compact plastic box.

Features & Benefits

1/4” Hexagon Shank

25 mm long

Impact

Diamond & TiN CVD coating

Longer torsion zone

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。