Facom Screwdriver Bit, 6.35 mm Tip, T9 Tip, Hex Drive, 25mm Overall 1-Piece
- RS庫存編號:
- 162-7684
- 製造零件編號:
- EX.109
- 製造商:
- Facom
此圖片僅供參考,請參閲產品詳細資訊及規格
小計(1 件)*
HK$74.80
訂單超過 HK$250.00 免費送貨
有庫存
- 175 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$74.80 |
* 參考價格
- RS庫存編號:
- 162-7684
- 製造零件編號:
- EX.109
- 製造商:
- Facom
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Facom | |
| Product Type | Screwdriver Bit | |
| Size | T9 | |
| Number of Pieces | 1 | |
| Overall Length | 25mm | |
| Drive Size | 6.35mm | |
| Drive Type | Hex | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 Facom | ||
Product Type Screwdriver Bit | ||
Size T9 | ||
Number of Pieces 1 | ||
Overall Length 25mm | ||
Drive Size 6.35mm | ||
Drive Type Hex | ||
Standards/Approvals No | ||
豁免
- COO (Country of Origin):
- DE
High torque drive bits
Range of steel bits for manual use or use with a driver.
Ensures a high torque tightening and recommended for heavy-duty work.
Length 25 mm, 1/4 in. drive.
Standards
ISO1173, DIN3126, NF ISO1173
相关链接
- Wera Screwdriver Bit T9 Tip 25 mm Overall 1-Piece
- Wera Screwdriver Bit T9 Tip 89 mm Overall 1-Piece
- RS PRO Screwdriver Bit T9 Tip 25 mm Overall 1-Piece
- Facom Screwdriver Bit T7 Tip 25 mm Overall 1-Piece
- Facom Screwdriver Bit T25 Tip 25 mm Overall 1-Piece
- Facom Screwdriver Bit T40 Tip 25 mm Overall 1-Piece
- Facom Screwdriver Bit T27 Tip 25 mm Overall 1-Piece
- Facom Screwdriver Bit T40 Tip 70 mm Overall 1-Piece