Wera Screwdriver Bit, 6.35 mm Tip, T9 Tip, Hex Drive, 25mm Overall 1-Piece

小計(1 件)*

HK$20.30

Add to Basket
選擇或輸入數量
有庫存
  • 129 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$20.30

* 參考價格

RS庫存編號:
323-3017
製造零件編號:
05066304001
製造商:
Wera
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Wera

Product Type

Screwdriver Bit

Size

T9

Number of Pieces

1

Overall Length

25mm

Drive Size

6.35mm

Drive Type

Hex

Standards/Approvals

No

豁免

867/1 TZ TORX® bits


High quality bits with a Torsion zone – where kinetic energy is diverted from peak loads. This greatly extends the product service life. Tough viscous for universal use. 1/4" hexagon, suitable for holders as per DIN ISO 1173-D 6.3.

For recessed TORX® screws

Ductile and tough for hard materials

Torsion design against premature wear

1/4" hexagon drive (Wera connecting series 1)

Suitable for Bosch, Fein, Holz-Her, Lecreux, Metabo

867/1 TZ TORX® bits, TX 9 x 25 mm

Standards

DIN 3126-C6.3, ISO 1173

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。