Wera Hexagon Socket Screwdriver Bit, 1.5 mm Drive, 1.5 mm Tip, Hex-Plus Drive, 25mm Overall
- RS庫存編號:
- 266-5973
- Distrelec 貨號:
- 301-47-527
- 製造零件編號:
- 05056680001
- 製造商:
- Wera
小計(1 件)*
HK$47.30
訂單超過 HK$250.00 免費送貨
有庫存
- 加上 38 件從 2026年11月09日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$47.30 |
* 參考價格
- RS庫存編號:
- 266-5973
- Distrelec 貨號:
- 301-47-527
- 製造零件編號:
- 05056680001
- 製造商:
- Wera
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Wera | |
| Head Type | Hexagon Socket | |
| Product Type | Screwdriver Bit | |
| Size | 1.5 mm | |
| Overall Length | 25mm | |
| Drive Size | 1.5mm | |
| Drive Type | Hex-Plus | |
| Standards/Approvals | DIN ISO 1173-D 6.3 | |
| 選取全部 | ||
|---|---|---|
品牌 Wera | ||
Head Type Hexagon Socket | ||
Product Type Screwdriver Bit | ||
Size 1.5 mm | ||
Overall Length 25mm | ||
Drive Size 1.5mm | ||
Drive Type Hex-Plus | ||
Standards/Approvals DIN ISO 1173-D 6.3 | ||
豁免
- COO (Country of Origin):
- CZ
840/1 BTZ bits, 1.5 x 25 mm
The Wera BiTorsion bits for hexagon screws with elastic torsion zone into which kinetic energy is dissipated during peak loads. With softer BiTorsion zone to prevent the bit tip from twisting at high loads. This significantly increases the product life. Extra-hard design. 1/4" hexagonal, suitable for holders as per DIN ISO 1173-D 6.3.
For socket head screws
BiTorsion zone to absorb peak loads
Considerable reduction in the risk of breakage, significant increase in service life
Ductile and tough for hard materials
1/4" hexagon drive (Wera connecting series 1)
Application:
Hexagon socket screws Drive 1/4" hexagon, suitable for DIN ISO 1173-D 6.3 bit holders Design Hex-Plus, BiTorsion for long service life, extra-tough, for universal use. take it easy tool finder Output color coding (blue = hexagon) and large stamp to enable the desired bit to be easily located.
相关链接
- Wera Hexagon Socket Screwdriver Bit 2 mm Tip 25 mm Overall 2-Piece
- Wera Hexagon Socket Screwdriver Bit 44 mm Tip 44 mm Overall 2-Piece
- Wera Hex Screwdriver Bit 89 mm Tip 89mm Overall
- Wera Hex Screwdriver Bit 30 mm Tip 30mm Overall
- Wera Hex Screwdriver Bit 50 mm Tip 50mm Overall
- Wera Hexagonal Socket Hexagon Screwdriver Bit 1.5 mm Tip 30mm Overall
- Wera Screwdriver Bit PZ1 Tip 70 mm Overall
- Wera Screwdriver Bit PZ2 Tip 110 mm Overall