Wera Spline Screwdriver Bit, 1/4 in Hexagon Drive Drive, M8 Tip, Hex Drive, 25mm Overall
- RS庫存編號:
- 266-6175
- 製造零件編號:
- 05066165001
- 製造商:
- Wera
小計(1 件)*
HK$46.70
訂單超過 HK$250.00 免費送貨
有庫存
- 加上 30 件從 2026年10月26日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$46.70 |
* 參考價格
- RS庫存編號:
- 266-6175
- 製造零件編號:
- 05066165001
- 製造商:
- Wera
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Wera | |
| Head Type | Spline | |
| Product Type | Screwdriver Bit | |
| Size | M8 | |
| Material | Stainless Steel | |
| Overall Length | 25mm | |
| Drive Size | 1/4 in Hexagon Drive | |
| Drive Type | Hex | |
| Standards/Approvals | DIN ISO 1173-D 6.3 | |
| 選取全部 | ||
|---|---|---|
品牌 Wera | ||
Head Type Spline | ||
Product Type Screwdriver Bit | ||
Size M8 | ||
Material Stainless Steel | ||
Overall Length 25mm | ||
Drive Size 1/4 in Hexagon Drive | ||
Drive Type Hex | ||
Standards/Approvals DIN ISO 1173-D 6.3 | ||
豁免
- COO (Country of Origin):
- CZ
860/1 XZN Multi-point bits, M 8 x 25 mm
The Wera high quality bits for recessed multi-point screws. Tough viscous for universal use. ¼" hexagon, suitable for holders as per DIN ISO 1173-D 6.3.
For multi-point screws
Ductile and tough for hard materials
1/4" hexagon drive (Wera connecting series 1)
Application:
Multi-point socket screws Drive 1/4" hexagon, suitable for DIN ISO 1173-D 6.3 bit holders Design Tough, for universal use
相关链接
- Wera Spline Screwdriver Bit M5 Tip 25 mm Overall
- Wera Spline Screwdriver Bit M4 Tip 25 mm Overall
- Wera Spline Screwdriver Bit M10 Tip 25 mm Overall
- Wera Spline Screwdriver Bit Hex Drive, 25 mm Overall 1-Piece
- Wera Square Screwdriver Bit 50 mm Tip 50mm Overall
- Wera Square Screwdriver Bit 89 mm Tip 89mm Overall
- Wera Screwdriver Bit PZ1 Tip 70 mm Overall
- Wera Screwdriver Bit PZ2 Tip 110 mm Overall