Wera Hex-Plus Screwdriver Bit, 0.25 mm Drive, 4 mm Tip, Hex Drive 1-Piece
- RS庫存編號:
- 875-6795
- 製造零件編號:
- 05056320001
- 製造商:
- Wera
小計(1 件)*
HK$27.60
訂單超過 HK$250.00 免費送貨
有庫存
- 414 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$27.60 |
* 參考價格
- RS庫存編號:
- 875-6795
- 製造零件編號:
- 05056320001
- 製造商:
- Wera
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Wera | |
| Product Type | Screwdriver Bit | |
| Head Type | Hex-Plus | |
| Size | 4 mm | |
| Number of Pieces | 1 | |
| Material | Plastic, Chrome Plated, Stainless Steel | |
| Drive Size | 0.25mm | |
| Drive Type | Hex | |
| Standards/Approvals | ISO 1173-F | |
| 選取全部 | ||
|---|---|---|
品牌 Wera | ||
Product Type Screwdriver Bit | ||
Head Type Hex-Plus | ||
Size 4 mm | ||
Number of Pieces 1 | ||
Material Plastic, Chrome Plated, Stainless Steel | ||
Drive Size 0.25mm | ||
Drive Type Hex | ||
Standards/Approvals ISO 1173-F | ||
豁免
- COO (Country of Origin):
- CZ
840/1 Z bits
Tough viscous Wera bits for hexagon socket screws and universal use. Hex-Plus offers a greater contact surface in the head of the screw. The notching effect is therefore reduced to a minimum and damage to the screw head more or less eliminated. 1/4" hexagon, suitable for holders as per DIN ISO 1173-D 6.3.
For socket head screws
Ductile and tough for hard materials
Hex-Plus allows socket head screws to live longer
1/4" hexagon drive (Wera connecting series 1)
Suitable for Bosch, Fein, Holz-Her, Lecreux, Metabo
840/1 Z bits, 4 x 25 mm
相关链接
- Wera Hex-Plus Screwdriver Bit 6 mm Tip, Hex Drive 1-Piece
- Wera Hex-Plus Screwdriver Bit 7 mm Tip, Hex Drive 1-Piece
- Wera Hex-Plus Screwdriver Bit 5 mm Tip, Hex Drive 1-Piece
- Wera Plus Minus Screwdriver Bit PH2 Tip, Hex Drive 1-Piece
- Wera Plus Minus Screwdriver Bit PH1 Tip, Hex Drive 1-Piece
- Wera Hex-Plus Screwdriver Bit 3 mm Tip 25mm Overall 1-Piece
- Wera Hexagonal Plus Screwdriver Bit 2.5 mm Tip, Hex Drive 1-Piece
- Wera Hexagonal Plus Screwdriver Bit 3 mm Tip, Hex Drive 1-Piece