Wera Plus Minus Screwdriver Bit, 0.25 mm Tip, PH1 Tip, Hex Drive 1-Piece

小計(1 件)*

HK$90.00

Add to Basket
選擇或輸入數量
有庫存
  • 48 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$90.00

* 參考價格

RS庫存編號:
875-7108
製造零件編號:
05059720001
製造商:
Wera
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Wera

Head Type

Plus Minus

Product Type

Screwdriver Bit

Size

PH1

Number of Pieces

1

Material

Stainless Steel, Chrome Plated

Drive Size

0.25mm

Drive Type

Hex

Standards/Approvals

DIN ISO 1173

豁免

COO (Country of Origin):
CZ

851/4 PH/S PlusMinus bits


High quality bits with combination profile Phillips/slotted. In electrical applications screws with mixed geometry (slotted and Phillips cross-recess) are quite common. Bits having a PlusMinus profile are optimum for addressing these screws. Tough viscous for universal use. 1/4" hexagon, suitable for holders as per DIN ISO 1173-F 6.3.

For PlusMinus screws (combination profile Phillips/slotted)

Ductile and tough for hard materials

1/4" hexagon drive

Suitable for AEG, ARO, Atlas-Copco, Biax, Black & Decker, Bosch, Buckeye Tools etc.

Prevents premature breakage of the drive tip

851/4 PH/S PlusMinus bits, # 1 x 70 mm

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。