Wera Hexagonal Plus Screwdriver Bit, 0.25 mm Drive, 2.5 mm Tip, Hex Drive 1-Piece
- RS庫存編號:
- 875-6811
- 製造零件編號:
- 05056342001
- 製造商:
- Wera
小計(1 件)*
HK$54.30
訂單超過 HK$250.00 免費送貨
有庫存
- 81 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$54.30 |
* 參考價格
- RS庫存編號:
- 875-6811
- 製造零件編號:
- 05056342001
- 製造商:
- Wera
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Wera | |
| Head Type | Hexagonal Plus | |
| Product Type | Screwdriver Bit | |
| Size | 2.5 mm | |
| Number of Pieces | 1 | |
| Material | Plastic, Stainless Steel, Chrome Plated | |
| Drive Size | 0.25mm | |
| Drive Type | Hex | |
| Standards/Approvals | ISO 1173-D | |
| 選取全部 | ||
|---|---|---|
品牌 Wera | ||
Head Type Hexagonal Plus | ||
Product Type Screwdriver Bit | ||
Size 2.5 mm | ||
Number of Pieces 1 | ||
Material Plastic, Stainless Steel, Chrome Plated | ||
Drive Size 0.25mm | ||
Drive Type Hex | ||
Standards/Approvals ISO 1173-D | ||
豁免
- COO (Country of Origin):
- CZ
840/1 Z Tamper-proof Hex-Plus BO bits
Tough viscous Wera bits for hexagon socket screws and universal use. Hex-Plus offers a greater contact surface in the head of the screw. The notching effect is therefore reduced to a minimum and damage to the screw head more or less eliminated. Hexagon socket BO screws have a protruding pin in their drive profile. This prevents any unauthorised loosening since the "normal" hex tools cannot move these screws. 1/4" hexagon, suitable for holders as per DIN ISO 1173-D 6.3.
For socket head screws
Ductile and tough for hard materials
Hex-Plus allows socket head screws to live longer
1/4" hexagon drive (Wera connecting series 1)
Suitable for Bosch, Fein, Holz-Her, Lecreux, Metabo
840/1 Z Tamper-proof Hex-Plus BO bits, 2.5 x 25 mm
相关链接
- Wera Hexagonal Plus Screwdriver Bit 2.5 mm Tip 89mm Overall 1-Piece
- Wera Hexagonal Plus Screwdriver Bit 3 mm Tip, Hex Drive 1-Piece
- Wera Hexagonal Plus Screwdriver Bit 2 mm Tip, Hex Drive 1-Piece
- Wera Hexagonal Plus Screwdriver Bit 6 mm Tip 89mm Overall 1-Piece
- Wera Hexagonal Plus Screwdriver Bit 2 to 2 mm² Tip 89mm Overall 1-Piece
- Wera Hex-Plus Screwdriver Bit 2.5 mm Tip 25 mm Overall 1-Piece
- Wera Hexagonal Plus Screwdriver Bit 5 mm Tip 89mm Overall 1-Piece
- Wera Hex-Plus Screwdriver Bit 6 mm Tip, Hex Drive 1-Piece