Wera Screwdriver Bit, 6.35 mm Tip, T25 Tip, Hex Drive, 25mm Overall 1-Piece
- RS庫存編號:
- 875-7268
- 製造零件編號:
- 05066286001
- 製造商:
- Wera
小計(1 件)*
HK$32.50
訂單超過 HK$250.00 免費送貨
有庫存
- 160 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$32.50 |
* 參考價格
- RS庫存編號:
- 875-7268
- 製造零件編號:
- 05066286001
- 製造商:
- Wera
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Wera | |
| Product Type | Screwdriver Bit | |
| Size | T25 | |
| Number of Pieces | 1 | |
| Overall Length | 25mm | |
| Drive Size | 6.35mm | |
| Drive Type | Hex | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 Wera | ||
Product Type Screwdriver Bit | ||
Size T25 | ||
Number of Pieces 1 | ||
Overall Length 25mm | ||
Drive Size 6.35mm | ||
Drive Type Hex | ||
Standards/Approvals No | ||
豁免
- COO (Country of Origin):
- CZ
867/1 IP TORX PLUS® bits
High quality bits for recessed TORX PLUS® screws. Tough viscous for universal use. 1/4" hexagon, suitable for holders as per DIN ISO 1173-D 6.3.
For TORX PLUS® screws
Ductile and tough for hard materials
1/4" hexagon drive (Wera connecting series 1)
Suitable for Bosch, Fein, Holz-Her, Lecreux, Metabo
Prevents premature breakage of the drive tip
867/1 IP TORX PLUS® bits, 25 IP x 25 mm
相关链接
- Wera Screwdriver Bit T25 Tip 70 mm Overall 1-Piece
- Wera Screwdriver Bit T25 Tip 152 mm Overall 1-Piece
- Wera Screwdriver Bit T25 Tip 25 mm Overall 1-Piece
- Wera Screwdriver Bit T25 Tip 89 mm Overall 1-Piece
- Wera Screwdriver Bit T25 Tip 50 mm Overall 1-Piece
- Bosch Torx Screwdriver Bit T25 Tip 152mm Overall 1-Piece
- RS PRO Screwdriver Bit T25 Tip 70 mm Overall 1-Piece
- RS PRO Screwdriver Bit T25 Tip 25 mm Overall 1-Piece