Wera Screwdriver Bit, 25 mm Tip, PH1 Tip 1-Piece
- RS庫存編號:
- 875-7482
- 製造零件編號:
- 135042
- 製造商:
- Wera
小計(1 件)*
HK$12.80
訂單超過 HK$250.00 免費送貨
最後的 RS 庫存
- 最終 40 個,準備發貨
單位 | 每單位 |
|---|---|
| 1 + | HK$12.80 |
* 參考價格
替代產品
該產品我們目前不提供。 這是我們推薦的替代產品。
- RS庫存編號:
- 875-7482
- 製造零件編號:
- 135042
- 製造商:
- Wera
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Wera | |
| Product Type | Screwdriver Bit | |
| Size | PH1 | |
| Number of Pieces | 1 | |
| Material | Chrome Plated, Plastic, Stainless Steel | |
| Drive Size | 25mm | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 Wera | ||
Product Type Screwdriver Bit | ||
Size PH1 | ||
Number of Pieces 1 | ||
Material Chrome Plated, Plastic, Stainless Steel | ||
Drive Size 25mm | ||
Standards/Approvals No | ||
豁免
- COO (Country of Origin):
- CZ
851/1 J bits
High quality bits for Phillips screws, optimised for Asian PH screws. Similar to DIN ISO 8764-1-PH. Tough viscous for universal use. 1/4" hexagon, suitable for holders as per DIN ISO 1173-D 6.3.
For Phillips screws
Ductile and tough for hard materials
Optimised for Japanese Phillips screws
1/4" hexagon drive (Wera connecting series 1)
Suitable for Bosch, Fein, Holz-Her, Lecreux, Metabo
851/1 J bits, PH 1 x 25 x 3 mm
相关链接
- Wera Screwdriver Bit PH1 Tip 1-Piece
- Wera Screwdriver Bit PH1 Tip 1-Piece
- Wera Screwdriver Bit 89 mm Overall 1-Piece
- Wera Screwdriver Bit PH1 Tip, 152 mm Overall 1-Piece
- RS PRO Screwdriver Bit PH1 Tip 25 mm Overall 1-Piece
- Wera Plus Minus Screwdriver Bit PH1 Tip, Hex Drive 1-Piece
- Wera Screwdriver Bit PH1 Tip 200 mm Overall 1-Piece
- Wera Screwdriver Bit PH1 Tip 50 mm Overall 1-Piece