RS PRO Pozidriv, Slotted Standard Screwdriver Set, 7-Piece
- RS庫存編號:
- 125-3058
- Distrelec 貨號:
- 304-03-902
- 製造商:
- RS PRO
小計(1 組)*
HK$520.36
訂單超過 HK$250.00 免費送貨
有庫存
- 31 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
組 | 每組 |
|---|---|
| 1 + | HK$520.36 |
* 參考價格
- RS庫存編號:
- 125-3058
- Distrelec 貨號:
- 304-03-902
- 製造商:
- RS PRO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | RS PRO | |
| Product Type | Screwdriver Set | |
| Screwdriver Type | Standard Screwdriver Set | |
| Number of Pieces | 7 | |
| Tip Type | Pozidriv, Slotted | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 RS PRO | ||
Product Type Screwdriver Set | ||
Screwdriver Type Standard Screwdriver Set | ||
Number of Pieces 7 | ||
Tip Type Pozidriv, Slotted | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- TR
RS PRO Standard Pozidriv, Slotted Screwdriver Set 7 Pieces
Need a screwdriver set? This one from RS PRO has two Pozidriv and five slotted screwdrivers. They're long lasting and strong too, as they're made of chrome vanadium molybdenum steel. This means they're able to withstand large amounts of torque without deforming, even if you're trying to remove a seized fitting.
The screwdrivers have ergonomically designed handles, which makes it easy to get a solid grip on the tool and minimises the chance of slippage. This set has been rigorously tested for safety and quality. Screwdrivers such as these are used for wide range of applications, from installing screws in wall plugs to tightening up threaded fasteners.
Features and Benefits
• Blades made of chrome vanadium molybdenum steel
• Matt chrome blade finish
• Pozidriv screwdriver blade lengths of 80 mm (PZ1) and 100 mm (PZ2)
• Pozidriv screwdriver overall lengths of 180 mm (PZ1) and 210 mm (PZ2)
• Slotted screwdriver blade lengths of 75 mm, 100 mm, 125 mm and two 150 mm
• Slotted screwdriver overall lengths of 165 mm, 200 mm, 225 mm, 260 mm and 270 mm
• Plastic handles
• Seven pieces
• Standard screwdriver type
• Pozidriv slotted tip type