小計(1 件)*
HK$624.00
訂單超過 HK$250.00 免費送貨
有庫存
- 7 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$624.00 |
* 參考價格
- RS庫存編號:
- 185-6042
- 製造零件編號:
- T49283D
- 製造商:
- CK
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | CK | |
| Product Type | Screwdriver Set | |
| Screwdriver Type | Insulated | |
| Number of Pieces | 5 | |
| Tip Type | Pozidriv, Slotted | |
| Tip Size | T49243-1 PZ1 x 100mm x 1, T49243-2 PZ2 x 100mm x 1, T49244-035 SL3.5 x 100mm x 1, T49244-040 SL4.0 x 100mm x 1, T49244-055 SL5.5 x 125mm x 1 | |
| Standards/Approvals | VDE | |
| 選取全部 | ||
|---|---|---|
品牌 CK | ||
Product Type Screwdriver Set | ||
Screwdriver Type Insulated | ||
Number of Pieces 5 | ||
Tip Type Pozidriv, Slotted | ||
Tip Size T49243-1 PZ1 x 100mm x 1, T49243-2 PZ2 x 100mm x 1, T49244-035 SL3.5 x 100mm x 1, T49244-040 SL4.0 x 100mm x 1, T49244-055 SL5.5 x 125mm x 1 | ||
Standards/Approvals VDE | ||
豁免
- COO (Country of Origin):
- DE
CK Dextro VDE Slim Screwdriver SLP/PZD Set/5 - T49283D
This insulated VDE screwdriver set provides a Compact assortment of Pozidriv and slotted tips designed for live-electrical work. It is intended for technicians who require insulated hand tools that meet VDE standards and cover common fastening types in electrical installations.
Features and Benefits:
• VDE approval ensures compliance with safety-rated insulation
• Pozidriv PZ1 and PZ2 deliver controlled torque for fasteners
• Slotted tips SL3.5, SL4.0 and SL5.5 enable diverse slot engagement
• Pozidriv PZ1 and PZ2 deliver controlled torque for fasteners
• Slotted tips SL3.5, SL4.0 and SL5.5 enable diverse slot engagement
Applications
• Suitable for electrical maintenance and live-circuit work
• Ideal for fitting and servicing consumer units and switches
• Used with Terminal blocks and control panels during installation
• Ideal for fitting and servicing consumer units and switches
• Used with Terminal blocks and control panels during installation
Which tip lengths are included in the set?
Two Pozidriv tips are 100mm long and three slotted tips include two at 100mm and one at 125mm.
How many pieces are in the toolkit and what tip types are supplied?
The toolkit contains five insulated pieces comprising Pozidriv and slotted screwdrivers.