CK Pozidriv Insulated, 7-Piece

小計(1 件)*

HK$618.00

Add to Basket
選擇或輸入數量
有庫存
  • 8 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$618.00

* 參考價格

RS庫存編號:
185-6050
製造零件編號:
T49193D
製造商:
CK
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

CK

Product Type

Screwdriver Set

Screwdriver Type

Insulated

Number of Pieces

7

Tip Type

Pozidriv

Tip Size

Slotted 2.5x 75, 4x100, 5.5x125, 6.5x150, PZ0x60, PZ1x80, PZ2x100, Mainstester

Standards/Approvals

DIN ISO 8764, IEC 60900 VDE 0682-201 ISO 2380-2

豁免

COO (Country of Origin):
DE
VDE certified and individually tested to 10,000v for complete safety when working on live equipment up to 1000v. Features: Premium quality chrome molybdenum/vanadium steel blades, hardened and tempered for optimum performance. Ergonomically shaped dual component handles with long fine neck for precise fingertip control and ridges along the head for extra grip in the last quarter turn. Tip type marking on the end of the handles for easy identification. Certified to VDE 0682/201:2005 01 & IEC 60900:2004. GS approved. Convenient storage case. Contains slotted 2.5x 75, 4x100, 5.5x125, 6.5x150, PZ0x60, PZ1x80, PZ2x100, mainstester

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。