Wiha Phillips, Slotted Soft Finish Electric, 7-Piece

小計(1 件)*

HK$609.10

Add to Basket
選擇或輸入數量
有庫存
  • 21 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$609.10

* 參考價格

RS庫存編號:
243-6280
Distrelec 貨號:
110-43-859
製造零件編號:
834
製造商:
Wiha
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Wiha

Product Type

Screwdriver Set

Screwdriver Type

Soft Finish Electric

Number of Pieces

7

Tip Type

Phillips, Slotted

ESD Safe

No

Standards/Approvals

000 V AC and for 1, Manufactured acc. to IEC 60900, 000 V AC, Tested at 10

COO (Country of Origin):
DE
The Wiha Tools Is a screwdriver set softfinish is a electric slotted, Phillip's consist of 7 pieces. It is basically used to increases the efficiency with unique wiha handle-length concept for optimum balance of torque and control.

Offers you full protection each tool individually tested at 10,000 v ac and approved for 1,000 v ac

Application for work in the area of live parts up to 1,000 v ac

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。