小計(1 件)*
HK$906.30
訂單超過 HK$250.00 免費送貨
有庫存
- 123 件準備從其他地點送貨
- 加上 62 件從 2026年11月06日 起發貨
- 加上 2 件從 2026年12月10日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$906.30 |
* 參考價格
- RS庫存編號:
- 288-5091
- 製造零件編號:
- 05006613001
- 製造商:
- Wera
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Wera | |
| Product Type | Screwdriver Set | |
| Screwdriver Type | Insulated Screwdriver | |
| Number of Pieces | 18 | |
| ESD Safe | No | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 Wera | ||
Product Type Screwdriver Set | ||
Screwdriver Type Insulated Screwdriver | ||
Number of Pieces 18 | ||
ESD Safe No | ||
Standards/Approvals No | ||
豁免
- COO (Country of Origin):
- CZ
The Wera 18-piece set includes one 817 VDE Kraftform bit holding screwdriver exclusively for Wera VDE blades, along with 12 VDE blades (each 157 mm length) equipped with "Take it easy" Tool finder for easy identification. The blades feature color coding by profile and laser-engraved size indication. Additionally, the set contains four control cabinet keys and one single-pole phase tester. All tools are individually tested at 10,000 V for safe operation at the approved voltage of 1,000 V. Everything is neatly packed in a robust belt pouch with a textile box featuring a fleece zone at the back. The pouch can be attached to Wera 2go components, the wall, shelf, or workshop trolley using the provided self-adhesive hook and loop fastener strips.
VDE-insulated Kraftform 817 VDE bit holding screwdriver with anti-roll protection
Individually tested tools as per IEC 60900
In robust pouch
相关链接
- Wera Interchangeable Insulated Screwdriver Set, 18-Piece
- Wera Insulated, 18-Piece
- Wera Interchangeable Insulated Screwdriver Set, 7-Piece
- Wera Interchangeable Standard Screwdriver Set, 18-Piece
- Wera Slotted 7-Piece
- Wera Ball Point Interchangeable Standard Screwdriver Set, 18-Piece
- Wera Slotted Phillips 15-Piece
- Wera Insulated, 17-Piece