小計(1 件)*
HK$889.10
訂單超過 HK$250.00 免費送貨
有庫存
- 782 件準備從其他地點送貨
- 加上 504 件從 2026年11月06日 起發貨
- 加上 1 件從 2026年12月09日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$889.10 |
* 參考價格
- RS庫存編號:
- 288-5089
- 製造零件編號:
- 05006611001
- 製造商:
- Wera
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Wera | |
| Product Type | Screwdriver Set | |
| Screwdriver Type | Insulated | |
| Number of Pieces | 17 | |
| ESD Safe | No | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 Wera | ||
Product Type Screwdriver Set | ||
Screwdriver Type Insulated | ||
Number of Pieces 17 | ||
ESD Safe No | ||
Standards/Approvals No | ||
豁免
- COO (Country of Origin):
- CZ
The Wera 17-piece set comprises two 817 VDE Kraftform bit holding screwdrivers exclusively for Wera VDE blades, along with 15 VDE blades (each 157 mm length) equipped with "Take it easy" Tool finder for easy identification. Among these, one blade is a Kraftform Kompakt VDE 60 iS Take it easy 0.6x3.5x157 with reduced blade diameter, enabling easy access to low-lying screw and spring elements. All tools are individually tested as per IEC 60900 standards and undergo testing in a water quench at 10,000 V for safe operation at the approved voltage of 1,000 V. The set is packaged in a robust belt pouch with a textile box featuring a fleece zone at the back. The pouch can be attached to Wera 2go components, the wall, shelf, or workshop trolley using the provided self-adhesive hook and loop fastener strips.
17-piece set
2 VDE-insulated Kraftform 817 VDE blade-holding screwdrivers with anti-roll protection
Individually tested tools as per IEC 60900