小計(1 件)*
HK$1,733.50
訂單超過 HK$250.00 免費送貨
有庫存
- 83 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$1,733.50 |
* 參考價格
- RS庫存編號:
- 288-5090
- 製造零件編號:
- 05006612001
- 製造商:
- Wera
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Wera | |
| Product Type | Screwdriver Set | |
| Screwdriver Type | Insulated | |
| Number of Pieces | 17 | |
| ESD Safe | No | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 Wera | ||
Product Type Screwdriver Set | ||
Screwdriver Type Insulated | ||
Number of Pieces 17 | ||
ESD Safe No | ||
Standards/Approvals No | ||
豁免
- COO (Country of Origin):
- CZ
The Wera 17-piece set includes 2x 817 VDE bit holding screwdrivers and 14 VDE blades with reduced diameter for easy access to low-lying elements. Each blade has "Take it easy" Tool finder for quick identification. Also included is 1x Knipex VDE 13 96 200 pliers for electrical installation, featuring multiple functions and safety pawl. All tools are individually tested at 10,000 V for safe use at 1,000 V. Packaged in a robust belt pouch with a fleece zone, attachable with self-adhesive strips.
2 VDE-insulated Kraftform 817 VDE blade-holding screwdrivers with anti-roll protection
Individually tested tools as per IEC 60900
Multifunctional pliers for electrical installation cable cutting, stripping, gripping, bending, deburring, crimping of wire