Wera Pozidriv, Slotted, Phillips, 12-Piece

小計(1 件)*

HK$871.10

Add to Basket
選擇或輸入數量
有庫存
  • 19 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$871.10

* 參考價格

RS庫存編號:
875-9198
Distrelec 貨號:
300-35-450
製造零件編號:
05051010001
製造商:
Wera
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Wera

Product Type

Screwdriver Set

Number of Pieces

12

Tip Type

Pozidriv, Slotted, Phillips

Tip Size

2.5 mm, 3 mm, 3.5 mm, 4 mm, 5.5 mm, 6.5 mm, 7 mm, PH1, PH2, PZ1, PZ2

Standards/Approvals

No

豁免

COO (Country of Origin):
CZ

Kraftform XXL


12-piece all-round screwdriver set. Kraftform Plus handle for pleasant, ergonomic working that prevents blisters and calluses. Hard gripping zones for high working speeds whereas soft zones ensure high torque transfer. Partially with Lasertip: The tips of the Wera Lasertip screwdrivers are microscopically roughened by laser beams. This rough surface literally bites into the head of the screw. Any unintentional slipping out is therefore a thing of the past. "Take it easy" tool finder with colour coding according to profiles and size stamp – for simple and rapid accessing of the required tool.

For every application the right tool

Multi-component Kraftform handle for high working speeds and ergonomic screwdriving

Take it easy tool finder: colour coding according to profile and size

Hexagonal anti-roll feature against rolling away

Lasertip tips for more secure fit in the screw head

1x Kraftform XXL, 12 pieces; 2x 350 PH Screwdriver for Phillips screws: PH 1x80, PH 2x100; 2x 355 PZ Screwdriver for Pozidriv screws: PZ 1x80, PZ 2x100; 2x 932 A Screwdriver for slotted screws: 1.0x5.5x100, 1.2x7.0x125; 1x 334 Screwdriver for slotted screws, 1.2 x 6.5 x 150 mm; 2x 335 Screwdriver for slotted screws: 0.8x4.0x100, 1.0x5.5x125; 2x 160 i VDE Insulated screwdriver for slotted screws: 0.4x2.5x80, 0.6x3.5x100; 1x 247 Single-pole phase tester, 0.5 x 3 x 70 mm; 2x Rack for Kraftform screwdrivers, 190 x 50 mm

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。