小計(1 件)*
HK$40.30
訂單超過 HK$250.00 免費送貨
有庫存
- 54 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$40.30 |
* 參考價格
- RS庫存編號:
- 264-2448
- 製造零件編號:
- BE-8210
- 製造商:
- Bahco
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Bahco | |
| Screwdriver Type | Standard | |
| Product Type | Screwdriver | |
| Tip Thickness | 400μm | |
| Blade Length | 75mm | |
| Insulation | Insulated | |
| Tip Width | 2.5 mm | |
| Overall Length | 178 | |
| Handle Material | Bi-Material | |
| Blade Material | Alloy Steel | |
| Height Safe | Yes | |
| Grip Style | Ergonomic | |
| Non-Sparking | Yes | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 Bahco | ||
Screwdriver Type Standard | ||
Product Type Screwdriver | ||
Tip Thickness 400μm | ||
Blade Length 75mm | ||
Insulation Insulated | ||
Tip Width 2.5 mm | ||
Overall Length 178 | ||
Handle Material Bi-Material | ||
Blade Material Alloy Steel | ||
Height Safe Yes | ||
Grip Style Ergonomic | ||
Non-Sparking Yes | ||
Standards/Approvals No | ||
豁免
- COO (Country of Origin):
- ES
Bahco Screwdriver, 75mm Blade Length, Alloy Steel Blade - BE-8210
This standard screwdriver is designed specifically for slotted head screws, featuring a tip size of 2.5x0.4mm and a blade length of 75mm. The bi-material handle and chrome finish on the alloy steel blade ensure durability and a comfortable grip.
Features & Benefits
• Three-component handle maximises comfort and grip
• Black oxide tip enhances precision and accuracy
• Integrated hanging hole enables easy storage
• Chrome plating ensures long-lasting protection against corrosion
Applications
• Used for precision tasks in electrical and electronics work
• Suitable for assembly and disassembly of equipment
Will it provide a secure grip during use?
The bi-material handle is designed for a firm grip.
Can this tool resist corrosion?
The chrome finish provides protection against rust and wear.
Standards
DIN & ISO Standards
相关链接
- Bahco Screwdriver 75 mm Blade VDE/1000V Approved, 178 Overall
- Bahco Screwdriver 178mm Overall
- Bahco Slotted Screwdriver 197mm Overall
- Bahco Screwdriver 75 mm Blade, 197mm Overall
- Bahco Pozidriv Screwdriver 75 mm Blade, 197mm Overall
- Bahco Philips Screwdriver 75 mm Blade, 197mm Overall
- Bahco Standard Screwdriver 75 mm Blade, 178mm Overall
- Bahco Standard Screwdriver 75 mm Blade, 163mm Overall