Bahco Screwdriver, 200 mm Blade, 322mm Overall
- RS庫存編號:
- 264-2460
- 製造零件編號:
- BE-8250L
- 製造商:
- Bahco
暫時無法供應
我們無法確定此產品何時有貨,RS 預計將其從我們的產品目錄中移除。
- RS庫存編號:
- 264-2460
- 製造零件編號:
- BE-8250L
- 製造商:
- Bahco
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Bahco | |
| Screwdriver Type | Standard | |
| Product Type | Screwdriver | |
| Tip Thickness | 1mm | |
| Blade Length | 200mm | |
| Tip Width | 5.5 mm | |
| Insulation | Insulated | |
| Overall Length | 322mm | |
| Handle Material | Bi-Material | |
| Blade Material | Alloy Steel | |
| Grip Style | Ergonomic | |
| Height Safe | Yes | |
| Standards/Approvals | No | |
| Non-Sparking | Yes | |
| 選取全部 | ||
|---|---|---|
品牌 Bahco | ||
Screwdriver Type Standard | ||
Product Type Screwdriver | ||
Tip Thickness 1mm | ||
Blade Length 200mm | ||
Tip Width 5.5 mm | ||
Insulation Insulated | ||
Overall Length 322mm | ||
Handle Material Bi-Material | ||
Blade Material Alloy Steel | ||
Grip Style Ergonomic | ||
Height Safe Yes | ||
Standards/Approvals No | ||
Non-Sparking Yes | ||
豁免
Screwdrivers - Ergonomic
Designed using a comprehensive eleven-point Ergo-programme.
Three-component handle
Soft, high-friction material for optimum torque & comfort
High grade vanadium
Polished and chrome plated
Hardened to DIN and ISO standards
Standards
DIN & ISO Standards
相关链接
- Bahco Screwdriver 200 mm Blade, 322mm Overall
- Bahco Screwdriver 200 mm Blade, 322mm Overall
- Bahco Screwdriver 200 mm Blade, 322mm Overall
- Bahco Hexagon Screwdriver 200 mm Blade VDE/1000V Approved, 322mm Overall
- Bahco Hexagon Screwdriver 150 mm Blade VDE/1000V Approved, 322mm Overall
- Bahco Philips Screwdriver 200 mm Blade, 361mm Overall
- Bahco Pozidriv Screwdriver 200 mm Blade, 361mm Overall
- Bahco Pozidriv Screwdriver 200 mm Blade VDE/1000V Approved, 365mm Overall