Bahco Screwdriver, PH2 Tip, 200 mm Blade, 322mm Overall
- RS庫存編號:
- 264-2577
- 製造零件編號:
- BE-8620L
- 製造商:
- Bahco
小計(1 件)*
HK$179.20
訂單超過 HK$250.00 免費送貨
有庫存
- 27 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$179.20 |
* 參考價格
- RS庫存編號:
- 264-2577
- 製造零件編號:
- BE-8620L
- 製造商:
- Bahco
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Bahco | |
| Product Type | Screwdriver | |
| Screwdriver Type | Long Reach | |
| Tip Size | PH2 | |
| VDE/1000V Approved | No | |
| Blade Length | 200mm | |
| Overall Length | 322mm | |
| Handle Material | Bi-Material | |
| Blade Material | Alloy Steel | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 Bahco | ||
Product Type Screwdriver | ||
Screwdriver Type Long Reach | ||
Tip Size PH2 | ||
VDE/1000V Approved No | ||
Blade Length 200mm | ||
Overall Length 322mm | ||
Handle Material Bi-Material | ||
Blade Material Alloy Steel | ||
Standards/Approvals No | ||
豁免
- COO (Country of Origin):
- ES
Bahco Screwdriver, 200mm Blade Length, Alloy Steel Blade - BE-8620L
This Phillips screwdriver features a PH2 tip and a 200mm blade, with an overall length of 322mm. Its bi-material handle and high-performance alloy steel blade provides durability and corrosion resistance, making it suitable for frequent use in multiple applications.
Features & Benefits
• Black oxide tip ensures higher accuracy and grip
• Three-component handle enhances user comfort and control
• Ergonomic design minimises effort and maximises comfort
• Integrated hanging hole allows for easy storage
Applications
• Ideal for construction and assembly work
• Suitable for electrical and electronic device installation
• Effective for mechanical repairs requiring precision screws
Is it easy to identify the right screwdriver?
Yes, the handle is colour-coded for quick identification.
Does it have a protective finish?
Yes, the chrome finish protects against corrosion.
Can it be stored conveniently?
Yes, it features an integrated hanging hole for easy storage.
Standards
DIN & ISO Standards
相关链接
- Bahco Screwdriver 200 mm Blade, 322mm Overall
- Bahco Screwdriver 200 mm Blade, 322mm Overall
- Bahco Screwdriver 322mm Overall
- Bahco Hexagon Screwdriver 200 mm Blade VDE/1000V Approved, 322mm Overall
- Bahco Screwdriver 100 mm Blade, 222mm Overall
- Bahco Philips Screwdriver 100 mm Blade, 222mm Overall
- Bahco Hexagon Screwdriver 150 mm Blade VDE/1000V Approved, 322mm Overall
- Bahco Philips Screwdriver 100 mm Blade VDE/1000V Approved, 222mm Overall