Alliance Memory AS4C2G8D4A-62BCN SDRAM 16 GB Surface, 78-Pin 8 bit FBGA

小計(1 件)*

HK$2,398.30

Add to Basket
選擇或輸入數量
暫時缺貨
  • 從 2027年3月31日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$2,398.30

* 參考價格

RS庫存編號:
326-852
製造零件編號:
AS4C2G8D4A-62BCN
製造商:
Alliance Memory
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Alliance Memory

Product Type

SDRAM

Memory Size

16GB

Organisation

2G x 8

Data Bus Width

8bit

Maximum Clock Frequency

1600MHz

Mount Type

Surface

Package Type

FBGA

Pin Count

78

Minimum Operating Temperature

0°C

Maximum Operating Temperature

95°C

Standards/Approvals

RoHS

Automotive Standard

No

The Alliance Memory DDR4 is available in clock speeds of up to 1600MHz delivering extremely high transfer rates upto 3200Mb/s bandwidth with very low energy power consumptions. Offered in x8 bus widths in 78-ball FBGA packages in Commercial Temperature Grade.

Provides robust performance for next-generation applications

Reliable drop-in compatible replacements for a number of similar solutions

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。