Infineon SLB9672AU20FW1613XTMA1 51 kB 32-Pin Security & Authentication Chips UQFN-32

可享批量折扣
查看批量定價選項

小計(1 包,共 2 件)*

HK$74.30

Add to Basket
選擇或輸入數量
有庫存
  • 4,760 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
每包*
2 - 18HK$37.15HK$74.30
20 - 198HK$33.45HK$66.90
200 - 998HK$30.80HK$61.60
1000 +HK$28.65HK$57.30

* 參考價格

RS庫存編號:
349-121
製造零件編號:
SLB9672AU20FW1613XTMA1
製造商:
Infineon
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Infineon

Product Type

Security & Authentication Chips

Memory Size

51kB

Interface Type

SPI

Package Type

UQFN-32

Pin Count

32

Maximum Supply Voltage

3.6V

Minimum Supply Voltage

4.1V

Mount Type

Surface

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Series

SLB9672

Standards/Approvals

ISO 128, RoHS

Automotive Standard

No

The Infineon TPM with SPI interface and PQC protected firmware update mechanism optimized for IoT network and embedded control devices. OPTIGA TPM SLB 9672 FW16.xx is one of the latest products in a new generation of future-proof OPTIGA TPMs. It is optimized for connected devices, offering enhanced security features. This standardized, out of the-box TPM provides a solid foundation for securely establishing the identity and software status of connected devices, and for protecting the integrity and confidentiality of data at rest and in transit.

High end standardized security controller

SPI interface

Extended non volatile memory

Windows HLK certification

Compliant with TCG TPM Library specification

Compliant with TCG PC Client Platform TPM Profile

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。