Microchip ATSHA204A-MAHDA-T 8-Pin Crypto Authentication IC UDFN
- RS庫存編號:
- 168-2671
- 製造零件編號:
- ATSHA204A-MAHDA-T
- 製造商:
- Microchip
此圖片僅供參考,請參閲產品詳細資訊及規格
享受批量購買折扣
額外添加75000件可節省2%
查看批量定價選項小計(1 卷,共 15000 件)*
HK$58,200.00
訂單超過 HK$250.00 免費送貨
暫時缺貨
- 從 2027年3月11日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每卷* | 節省 |
|---|---|---|---|
| 15000 - 60000 | HK$3.88 | HK$58,200.00 | - |
| 75000 + | HK$3.802 | HK$57,030.00 | 2% |
* 參考價格
- RS庫存編號:
- 168-2671
- 製造零件編號:
- ATSHA204A-MAHDA-T
- 製造商:
- Microchip
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Microchip | |
| Product Type | Crypto Authentication IC | |
| Interface Type | 1 Wire I2C | |
| Package Type | UDFN | |
| Pin Count | 8 | |
| Minimum Supply Voltage | 2V | |
| Maximum Supply Voltage | 5.5V | |
| Mount Type | Surface | |
| Data Bus Width | 72bit | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Width | 2.1mm | |
| Height | 550μm | |
| Standards/Approvals | No | |
| Length | 3.1mm | |
| Automotive Standard | No | |
| 選取全部 | ||
|---|---|---|
品牌 Microchip | ||
Product Type Crypto Authentication IC | ||
Interface Type 1 Wire I2C | ||
Package Type UDFN | ||
Pin Count 8 | ||
Minimum Supply Voltage 2V | ||
Maximum Supply Voltage 5.5V | ||
Mount Type Surface | ||
Data Bus Width 72bit | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Width 2.1mm | ||
Height 550μm | ||
Standards/Approvals No | ||
Length 3.1mm | ||
Automotive Standard No | ||
Fast, Secure, and Cost Effective Symmetric Authentication. The Microchip SHA-based CryptoAuthentication crypto element devices have been architected to provide flexible user-configured security to enable a wide range of authentication models. The ATSHA204A is the first device in the SHA device group. The ATECC108A and ATECC508A are supersets of the ATSHA204A and thus upward compatible. As with all CryptoAuthentication devices, the ATSHA204A is easy to design in with no crypto expertise required. Secure Hash Algorithm (SHA) algorithms are widely used in most cryptographic systems and remain an important component in most modern authentication protocols. These devices support the SHA-256 standard.
Symmetric Authentication Solution
Fast Authentication
Easy Key Management
Best suited for counterfeit prevention
Crypto Element with Protected Hardware-based Key Storage
Secure Symmetric Authentication Device Host and Client Operations
相关链接
- Microchip ATSHA204A-MAHDA-T 8-Pin Crypto Authentication IC UDFN
- Microchip ATSHA204A-MAHDA-S 4.5 kB 8-Pin Crypto Authentication IC UDFN
- Microchip ATECC608C-MAHDA-T 1.400 bit 8-Pin Crypto Authentication IC UDFN
- Microchip ATECC608A-MAHDA-T 1.400 bit 8-Pin Crypto Authentication IC UDFN
- Microchip ATSHA204A-MAHCZ-T 4.5 kB 8-Pin Crypto Authentication IC UDFN
- Microchip ATECC608A-MAHDA-S 8-Pin Crypto Authentication IC UDFN
- Microchip ATECC608C-MAHDA-S 1.400 bit 8-Pin Crypto Authentication IC UDFN
- Microchip ATSHA204A-MAHCZ-S 4.5 kB 8-Pin Crypto Authentication IC UDFN