Master Lock 90cm, 8mm diameter, Stainless Steel Security Chain
- RS庫存編號:
- 589-687
- 製造零件編號:
- 8391EURDPRO
- 製造商:
- Master Lock
小計(1 件)*
HK$195.53
訂單超過 HK$250.00 免費送貨
有庫存
- 2 件準備從其他地點送貨
- 加上 12 件從 2026年1月14日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$195.53 |
* 參考價格
- RS庫存編號:
- 589-687
- 製造零件編號:
- 8391EURDPRO
- 製造商:
- Master Lock
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Master Lock | |
| Type | Security Chain | |
| Chain Diameter | 8mm | |
| Length | 90cm | |
| Material | Stainless Steel | |
| Lock Included | Yes | |
| Alarm Included | No | |
| 選取全部 | ||
|---|---|---|
品牌 Master Lock | ||
Type Security Chain | ||
Chain Diameter 8mm | ||
Length 90cm | ||
Material Stainless Steel | ||
Lock Included Yes | ||
Alarm Included No | ||
- COO (Country of Origin):
- CN
The Master Lock Master Lock Chain with Integrated Keyed Lock is 90cm long and features 8mm diameter hardened steel links, offering resistance to cutting and sawing. The nylon sleeve provides additional protection for equipment. The disc key cylinder provides anti picking resistance.
Hardened steel chain resists cutting, sawing and prying
Nylon cover prevents from scratching
Integrated anti pick disc key cylinder for high security
Nylon cover prevents from scratching
Integrated anti pick disc key cylinder for high security
相关链接
- Master Lock 90cm Stainless Steel Security Chain
- Master Lock 1.5m Stainless Steel Security Chain
- Master Lock 1m Hardened Steel Security Chain
- Master Lock 90cm Stainless Steel Cable Lock
- Master Lock 1m Hardened Steel Security Chain
- Master Lock 1.5m Hardened Steel Security Chain
- Master Lock 3m Stainless Steel Security Cable
- Master Lock Stainless Steel Lockout