Master Lock 3 m 10 mm diameter, Stainless Steel Chains & Anchor Point

小計(1 件)*

HK$188.70

Add to Basket
選擇或輸入數量
有庫存
  • 42 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$188.70

* 參考價格

RS庫存編號:
589-706
製造零件編號:
49EURD
製造商:
Master Lock
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Master Lock

Product Type

Chains & Anchor Point

Chain Diameter

10mm

Sub Type

Security Cable

Length

3m

Material

Stainless Steel

Lock Included

No

Alarm Included

No

Standards/Approvals

RoHS

COO (Country of Origin):
CN
The Master Lock Master Lock Looped End Cable is 3m long and features 10mm diameter braided steel for maximum strength and flexibility. The protective vinyl coating protects against scratches. This cable is recommended to be used with laminated locks, solid steel locks, and mini U locks.

Braided steel wires for strength and flexibility

Convenient loops with rust resistance sleeves and scratch guards

Black vinyl cover prevents from scratching

For use with Master Lock padlocks

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。