Squire 1.5 m 16 mm diameter, Steel Security Chain

小計(1 件)*

HK$1,692.06

Add to Basket
選擇或輸入數量
暫時缺貨
  • 從 2026年12月07日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$1,692.06

* 參考價格

RS庫存編號:
243-0336
製造零件編號:
TC16
製造商:
Squire
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Squire

Sub Type

Security Chain

Product Type

Security Chain

Chain Diameter

16mm

Length

1.5m

Material

Steel

Lock Included

No

Alarm Included

No

Standards/Approvals

No

豁免

COO (Country of Origin):
CN

TC16


The Squire Steel chains are a range of high security hardened alloy and is Sold Secure approved for cycles and motorcycles, Which is all covered with our signature Squire blue sleeves and the chain lengths up to 2m.

Available from 8mm to 22mm diameter

Sold Secure Motorcycle Gold

10 Year Warranty

Chain length - 1500mm

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。