小計(1 件)*
HK$728.50
訂單超過 HK$250.00 免費送貨
有庫存
- 17 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$728.50 |
* 參考價格
- RS庫存編號:
- 272-2565
- 製造零件編號:
- 10KS140 BLACK
- 製造商:
- ABUS
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | ABUS | |
| Sub Type | Security Chain | |
| Product Type | Security Chain | |
| Length | 1.4m | |
| Material | Hardened Steel | |
| Lock Included | No | |
| Alarm Included | No | |
| Standards/Approvals | Meets special requirements of insurance companies | |
| 選取全部 | ||
|---|---|---|
品牌 ABUS | ||
Sub Type Security Chain | ||
Product Type Security Chain | ||
Length 1.4m | ||
Material Hardened Steel | ||
Lock Included No | ||
Alarm Included No | ||
Standards/Approvals Meets special requirements of insurance companies | ||
- COO (Country of Origin):
- CN
The ABUS High-security chain with hardened staples are not only suitable for securing a two-wheeler. Ladders, dustbins or other objects outside the company can be secured in this way. Cables and chains also offer versatile security options in public areas, from the chairs outside cafés, to the machine on the construction site.
Security chain made of special hardened steel
Fabric sleeve prevents paint work and chrome from damage
Chains in barrels customized lengths available
Top security against all types of aggressive attacks
相关链接
- ABUS 1.4 m Hardened Steel Security Chain
- ABUS 8.5 km Hardened Steel Security Chain
- ABUS 1.2 m Hardened Steel Security Chain
- ABUS 60 mm diameter, Hardened Steel Security Chain
- ABUS 1.1 m 8 mm diameter, Hardened Steel Security Chain
- Master Lock 1.5 m 6 mm diameter, Hardened Steel Security Chain
- Master Lock 1.5 m 10 mm diameter, Hardened Steel Security Chain
- Master Lock 2 m 8 mm diameter, Hardened Steel Security Chain