小計(1 件)*
HK$1,021.87
訂單超過 HK$250.00 免費送貨
有庫存
- 加上 2 件從 2026年11月23日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$1,021.87 |
* 參考價格
- RS庫存編號:
- 719-1894
- 製造零件編號:
- WBA 100
- 製造商:
- ABUS
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | ABUS | |
| Chain Diameter | 16mm | |
| Product Type | Anchor Point | |
| Sub Type | Anchor | |
| Material | Special Hardened Steel | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 ABUS | ||
Chain Diameter 16mm | ||
Product Type Anchor Point | ||
Sub Type Anchor | ||
Material Special Hardened Steel | ||
Standards/Approvals No | ||
不適用
- COO (Country of Origin):
- DE
Wall / Ground Anchor
Heavy duty construction
For use with Granit padlocks and heavy duty chain
Accepts 12mm heavy duty chain
16mm dia. through hardened steel shackle
Designed to be driven over without damage
相关链接
- ABUS Hardened Steel Ground Anchor
- ABUS Steel Anchor Point
- ABUS 60 mm diameter, Hardened Steel Security Chain
- ABUS 1.1 m 8 mm diameter, Hardened Steel Security Chain
- ABUS 140 mm 12 mm diameter, Hardened Steel Shackle
- ABUS Hardened Steel Lock
- ABUS 8.5 km Hardened Steel Security Chain
- ABUS 1.4 m Hardened Steel Security Chain