RS PRO Black Self-Amalgamating Tape 38mm x 10 m

享受批量購買折扣

額外添加15件可節省2%

查看批量定價選項

小計(1 件)*

HK$278.10

Add to Basket
選擇或輸入數量
有庫存
  • 加上 801 件從 2026年11月16日 起發貨
  • 加上 8 件從 2026年11月16日 起發貨
  • 加上 46 件從 2027年1月22日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
節省
1 - 14HK$278.10-
15 - 39HK$270.202%
40 +HK$256.807%

* 參考價格

RS庫存編號:
146-9002
Distrelec 貨號:
304-14-038
製造商:
RS PRO
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

RS PRO

Product Type

Self-Amalgamating Tape

Backing Material

Rubber

Width

38mm

Length

10m

Thickness

1mm

Colour

Black

Maximum Operating Temperature

80°C

Breakdown Voltage

16kV

Minimum Operating Temperature

-30°C

Standards/Approvals

No

豁免

COO (Country of Origin):
GB

RS PRO Self Amalgamating Tapes


The RS PRO black rubber-based self-amalgamating insulating compound in tape form, on an easy to remove release liner. It can be used in conjunction with other insulating tapes for a complete installation. This tape is 1mm thick, 38mm wide and 10m long. The Tapes stored below the minimum recommended temperature will require warming up to that level before use. Up to 24 hours may be required for this to take place.

Features and Benefits


Quick and cost-effective insulation build up

Can be compressed and moulded by hand

Conformable to irregular shapes

Dielectric strength is 16kV/mm

Applications


Wrapping and sealing wires and cables

Aerospace industry

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。