Teroson Teroson RB 81 Black Self-Amalgamating Tape 20mm x 30 m
- RS庫存編號:
- 194-5898
- 製造零件編號:
- Teroson RB81 20x2mm
- 製造商:
- Teroson
小計(1 件)*
HK$563.40
訂單超過 HK$250.00 免費送貨
有庫存
- 加上 32 件從 2026年11月16日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$563.40 |
* 參考價格
- RS庫存編號:
- 194-5898
- 製造零件編號:
- Teroson RB81 20x2mm
- 製造商:
- Teroson
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Teroson | |
| Product Type | Self-Amalgamating Tape | |
| Backing Material | Butyl Rubber | |
| Width | 20mm | |
| Length | 30m | |
| Thickness | 2mm | |
| Colour | Black | |
| Maximum Operating Temperature | 80°C | |
| Model Number | Teroson RB 81 | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 Teroson | ||
Product Type Self-Amalgamating Tape | ||
Backing Material Butyl Rubber | ||
Width 20mm | ||
Length 30m | ||
Thickness 2mm | ||
Colour Black | ||
Maximum Operating Temperature 80°C | ||
Model Number Teroson RB 81 | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
Black, very high tackiness and adhesion strength butyl sealant, available as a sealing tape for cold application or pumpable from a drum when heated. TEROSON® RB 81 is a butyl sealant with very high tackiness and very high strength adhesion. This latest generation product provides improved performance both as a sealing tape that is applied at room temperature and as a pumpable product when heated to temperatures between +80 and +160°C. Both are suitable for use on a very wide range of substrates. Service temperature is -40 to +80°C.
Very high tackiness
Very high adhesion strength
Very good water and ageing resistance
Self-welding
Excellent adhesion to almost all substrates
No corrosive constituents
相关链接
- Teroson Teroson RB 81 Black Self-Amalgamating Tape 60mm x 20 m
- Teroson TEROSON RB 81 Black Self-Amalgamating Tape
- Teroson TEROSON RB 81 D6 Black Self-Amalgamating Tape
- Teroson TEROSON RB 81 D10 Black Self-Amalgamating Tape
- Teroson TEROSON RB 963 D8 Black Self-Amalgamating Tape
- Teroson TEROSON RB 110 M Black Self-Amalgamating Tape
- DUCK TAPE 283037 Black Self-Amalgamating Tape 25mm x 3 m
- Advance Tapes Black Self-Amalgamating Tape 50mm x 10 m