Teroson TEROSON RB 81 Black Self-Amalgamating Tape
- RS庫存編號:
- 279-6375
- 製造零件編號:
- TEROSON RB 81 15X1,5 SR40M
- 製造商:
- Teroson
小計(1 件)*
HK$470.80
訂單超過 HK$250.00 免費送貨
暫時缺貨
- 4 件從 2026年12月07日 起裝運發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$470.80 |
* 參考價格
- RS庫存編號:
- 279-6375
- 製造零件編號:
- TEROSON RB 81 15X1,5 SR40M
- 製造商:
- Teroson
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Teroson | |
| Product Type | Self-Amalgamating Tape | |
| Backing Material | Butyl Rubber | |
| Colour | Black | |
| Maximum Operating Temperature | 80°C | |
| Minimum Operating Temperature | -40°C | |
| Model Number | TEROSON RB 81 | |
| Standards/Approvals | RoHS | |
| 選取全部 | ||
|---|---|---|
品牌 Teroson | ||
Product Type Self-Amalgamating Tape | ||
Backing Material Butyl Rubber | ||
Colour Black | ||
Maximum Operating Temperature 80°C | ||
Minimum Operating Temperature -40°C | ||
Model Number TEROSON RB 81 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Teroson high quality, strongly adhesive sealing tape based on butyl rubber with plasto-elastic properties. It has butyl rubber as backing material and is black in colour.
Higher temperature influence for a short time has no adverse effect on quality and function
相关链接
- Teroson TEROSON RB 81 Black Self-Amalgamating Tape
- Teroson TEROSON RB 81 D6 Black Self-Amalgamating Tape
- Teroson TEROSON RB 81 D10 Black Self-Amalgamating Tape
- Teroson Teroson RB 81 Black Self-Amalgamating Tape 20mm x 30 m
- Teroson Teroson RB 81 Black Self-Amalgamating Tape 60mm x 20 m
- Teroson TEROSON RB 963 D8 Black Self-Amalgamating Tape
- Teroson TEROSON RB 110 M Black Self-Amalgamating Tape
- DUCK TAPE 283037 Black Self-Amalgamating Tape 25mm x 3 m