Never Let Go Green Self Amalgamating Tape 25mm x 2.8m

小計(1 件)*

HK$361.27

Add to Basket
選擇或輸入數量
有庫存
  • 79 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$361.27

* 參考價格

RS庫存編號:
233-4315
製造零件編號:
101355
製造商:
Never Let Go
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Never Let Go

Backing Material

Self-Fusing Rubber

Width

25mm

Length

2.8m

Colour

Green

不相容

COO (Country of Origin):
TW
The Never Let Go tether tape uses advanced self-fusing silicone technology to create load rated tether points on any tool within seconds. It comes in green colour. No heat source or other specialist tools are required to fit Tether Tape™ as it is simply activated by stretching. It fully bonds to itself within 24 hours at room temperature, but is tested and certified for immediate use. It features a fibreglass reinforcement mesh for exceptional strength, durability and resistance against tears and punctures. It is adhesive free design means no sticky residue left on the tool when removed.

Adds comfortable ergonomic grip to tool handles
Effective temperature range from -50°C to 250°C
Handles maximum 5kg weight

相关链接