Vega Programmer for Use with APP, PC, VEGA Sensor

小計(1 件)*

HK$2,575.80

Add to Basket
選擇或輸入數量
有庫存
  • 20 件準備從其他地點送貨
  • 加上 2 件從 2026年11月12日 起發貨
  • 加上 1 件從 2026年11月19日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$2,575.80

* 參考價格

RS庫存編號:
182-5615
製造零件編號:
PLICSCOM.XW
製造商:
Vega
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Vega

Product Type

Adapter

Accessory Type

Programmer

For Use With

APP, PC, VEGA Sensor

Standards/Approvals

No

不適用

COO (Country of Origin):
DE

Vega Pluggable Display And Adjustment Module


The Vega display and adjustment module are used to measure value indication and adjustment of plics sensors. It is mounted in the respective sensor housing. On instruments with double chamber housing, this module can be mounted either in the electronics compartment or in the terminal compartment. It is suitable for all sensors of the VEGA plics family, VEGABAR series 50/60/80, VEGADIF 65, VEGACAL series 60, VEGAFLEX series 60/80, VEGAPULS series 60, VEGASON series 60, PROTRAC as well as VEGADIS 81 and VEGADIS 82.

Features and Benefits


Simple to detach, hence use also with other sensors

Simple and reliable adjustment of the Plics sensors through clear text indication with comprehensive graphic support

Minimum time expenditure through reliable function and clear, graphic-capable LC display with 4-key operation as well as integrated lighting

Optional possibility of wireless operation via Bluetooth with smartphone/tablet/PC as well as magnetic pen operation in case of housing lid with inspection window

Bluetooth Smart 4.0

Effective range is 25m (82.02ft)

Applications


Measured value indication

Adjustment and diagnostics for the following instruments

Certifications


IP20 rated

IP40 rated

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。