Cynergy3 Replacement Seal for Use with RSF10 Float Switch, RSF20 Float Switch, RSF40 Float Switch, RSF60 Float Switch,
- RS庫存編號:
- 186-3145
- 製造零件編號:
- 416131B10
- 製造商:
- Cynergy3
暫時無法供應
我們無法確定此產品何時有貨,RS 預計將其從我們的產品目錄中移除。
- RS庫存編號:
- 186-3145
- 製造零件編號:
- 416131B10
- 製造商:
- Cynergy3
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Cynergy3 | |
| Product Type | Seal | |
| Accessory Type | Replacement Seal | |
| For Use With | RSF10 Float Switch, RSF20 Float Switch, RSF40 Float Switch, RSF60 Float Switch, TSF40 Float Switch | |
| 選取全部 | ||
|---|---|---|
品牌 Cynergy3 | ||
Product Type Seal | ||
Accessory Type Replacement Seal | ||
For Use With RSF10 Float Switch, RSF20 Float Switch, RSF40 Float Switch, RSF60 Float Switch, TSF40 Float Switch | ||
- COO (Country of Origin):
- GB
Conveniently supplied in bags of 10 of each seal type, these original Cynergy3 brand float switch seals and washers can be used to replace lost or damaged seals and washers.
Packs of 10 replacement seals
Use to replace missing or damaged seals
Full range of sizes and materials
Genuine Cynergy3 component parts
相关链接
- Cynergy3 RSF20 Series Direct Viton 1 m Cable 240 V ac ac Max, 120 V dc dc Max
- Cynergy3 RSF70 Float Switch
- Cynergy3 RSF40 Series Horizontal Viton Float Switch 240 V ac ac Max, 120 V dc dc Max
- Cynergy3 RSF10 Series Direct Nitrile Rubber (NBR) Float Switch Direct Load 120 V dc dc
- Cynergy3 RSF10 Series Direct Viton 500 mm Cable 240 V ac ac Max, 120 V dc dc Max
- Cynergy3 RSF40 Series Horizontal Nitrile Float Switch NO/NC 300 V dc Max
- Cynergy3 RSF40 Series Horizontal Nitrile Rubber (NBR) Float Switch 240 V ac ac Max, 120 V dc dc Max
- Cynergy3 RSF40 Series Horizontal Viton Float Switch SPNO 120 V dc dc Max