小計(1 件)*
HK$343.00
訂單超過 HK$250.00 免費送貨
有庫存
- 32 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$343.00 |
* 參考價格
- RS庫存編號:
- 214-7888
- 製造零件編號:
- E39-L150
- 製造商:
- Omron
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Omron | |
| Accessory Type | High Post | |
| Product Type | Mounting Bracket | |
| For Use With | E3Z | |
| Series | E39-L | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 Omron | ||
Accessory Type High Post | ||
Product Type Mounting Bracket | ||
For Use With E3Z | ||
Series E39-L | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
Omron Mounting Bracket, Stainless Steel - E39-L150
This mounting bracket provides secure support for sensors, specifically designed for the E3Z series. Its robust construction ensures reliable placement and stability in automation systems, making it ideal for high-traffic industrial environments.
Features & Benefits
• Sturdy construction promotes longevity and consistent performance
• 100mm mounting post allows for flexible installation
• Designed for compatibility with the E3Z series to maximise sensor functionality
• Simplified installation with included slotted and Phillips screws
• Suitable for high-traffic environments requiring stable mounts
Applications
• Secures sensor mounting in automation setups
• Integrates seamlessly with the E3Z series for improved operation
• Ideal for environments demanding robust sensor support
How does the bracket ensure sensor stability?
It provides a firm installation platform, reducing movement during operation.
What type of screws are included for installation?
The product includes both slotted and Phillips screws for straightforward assembly.
Can I use this with sensors from other manufacturers?
While primarily designed for Omron sensors, it may accommodate others with similar specifications.
相关链接
- Omron E39-R3, E32-R21
- Omron CE Standard
- Omron, E39 Series Slit for Use with E3Z
- Omron, E39 Series Reflector for Use with E3Z-B Series
- Omron, E39 Series Reflector for Use with E3Z-Laser Series Sensor
- Omron, E39 Series Mounting Bracket for Use with E3Z Series Sensor
- Omron, E39-S Series Long Slit for Use with E3Z-T
- Omron, E39 Series Slit 0.5 mm for Use with E3Z-T Series Sensor