Omron, CSM_F03-_DS_E_9_6 Series Connecting Nut for Use with SUS316
- RS庫存編號:
- 215-5061
- 製造零件編號:
- F03-02 SUS316
- 製造商:
- Omron
小計(1 件)*
HK$75.90
訂單超過 HK$250.00 免費送貨
有庫存
- 41 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$75.90 |
* 參考價格
- RS庫存編號:
- 215-5061
- 製造零件編號:
- F03-02 SUS316
- 製造商:
- Omron
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Omron | |
| Accessory Type | Connecting Nut | |
| Product Type | Adapter | |
| For Use With | SUS316 | |
| Series | CSM_F03-_DS_E_9_6 | |
| Hazardous Area Certification | No | |
| Depth | 20mm | |
| Width | 11.5mm | |
| Height | 15mm | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 Omron | ||
Accessory Type Connecting Nut | ||
Product Type Adapter | ||
For Use With SUS316 | ||
Series CSM_F03-_DS_E_9_6 | ||
Hazardous Area Certification No | ||
Depth 20mm | ||
Width 11.5mm | ||
Height 15mm | ||
Standards/Approvals No | ||
The Omron F03 series Electrode Connecting Nut made up of SUS316 material. The SUS316 Electrodes can be used in applications where resistance to corrosion is required. The titanium and HAS Electrodes can be used in applications where resistance to acid is required.
6 material indication
相关链接
- Omron Electrode Lock Nut for Use with Electrode
- Omron, F03 Series Electrode
- Omron, F03 Series Electrode for Use with Conductive Level Controller
- Omron, F03 Series Lock Nut for Use with SUS304
- Omron, F03 Series Electrode Connector for Use with Floatless Level Controller
- Omron, F03 Series Point Sensor 32 mm for Use with K7L Series
- Bosch Rexroth, Connecting Component Nut
- Omron, F03 Series Electrode Separator Separator for Use with Floatless Level Controller