SICK, LL3 Series for Use with KTL180, SICK Fibre Optic Amplifiers:GLL170(T), WLL180T, RoHS Compliant Standard
- RS庫存編號:
- 225-0147
- 製造零件編號:
- LL3-DK04
- 製造商:
- SICK
小計(1 件)*
HK$601.60
訂單超過 HK$250.00 免費送貨
有庫存
- 8 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$601.60 |
* 參考價格
- RS庫存編號:
- 225-0147
- 製造零件編號:
- LL3-DK04
- 製造商:
- SICK
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | SICK | |
| Product Type | Magnetic Proximity Sensor | |
| For Use With | KTL180, SICK Fibre Optic Amplifiers:GLL170(T), WLL180T | |
| Series | LL3 | |
| Standards/Approvals | RoHS Compliant | |
| 選取全部 | ||
|---|---|---|
品牌 SICK | ||
Product Type Magnetic Proximity Sensor | ||
For Use With KTL180, SICK Fibre Optic Amplifiers:GLL170(T), WLL180T | ||
Series LL3 | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- TW
At a glance
Very large selection of plastic and glass fiber-optic cables.
Fiber-optic cables resistant to chemicals and high temperature
Threaded and smooth sleeves, bands of light (array), 90° reflection versions available
Focused optics
Proximity and through-beam v
Your Benefit
Very large selection of fiber-optic cables with plastic and glass fibers, giving users more application flexibility
Resistant to damage caused by mechanical and chemical stress, as well as high temperatures
Standard and customer-specific types
Simple inst
For any application-oriented sensor solution, a suitable fiber-optic cable must be chosen. At SICK, the broad range of fiber-optic cables made from plastic and glass fibers permits optimal automation solutions. This applies in particular to tasks for whic
Applications
Detecting printed circuit boards
Identification of rack codes and level measurement of test tubes in the Single Lane Analyser
Detecting parts in the gripper and the injection molding tool
Monitoring the gripper position
Automated discharge of defective pa
相关链接
- SICK SICK Fibre Optic Amplifiers:GLL170(T) RoHS Compliant Standard
- SICK SICK Fibre Optic Amplifiers:GLL170(T) WLL180T, RoHS Compliant Standard
- SICK WLL180T, RoHS Compliant Standard
- SICK WLL24 Ex RoHS Compliant Standard
- SICK SICK WLL180T, RoHS Compliant Standard
- SICK WLL170-2/WLL170T-2 WLL190T-2, RoHS Compliant
- SICK LL3-DM02 SICK LL3-DH07, RoHS Compliant Standard
- SICK RoHS Compliant Standard